
LLDND4040MKTR47MF
- Manufacturer
- MFR.Part #
- LLDND4040MKTR47MF
- JLCPCB Part #
- C5664683
- Package
- 1616
- Description
- 25mΩ 4.6A 470nH 7.5A ±20% 1616 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 1616 | |
| Current - Saturation(Isat) | 7.5A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current Rating | 4.6A | |
| DC Resistance(DCR) | 25mΩ |

* Images are for reference only
LLDND4040MKTR47MF
Extended- Manufacturer
- MFR.Part #
- LLDND4040MKTR47MF
- JLCPCB Part #
- C5664683
- Package
- 1616
- Description
- 25mΩ 4.6A 470nH 7.5A ±20% 1616 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LLDND4040MKTR47MF
Extended- Manufacturer
- MFR.Part #
- LLDND4040MKTR47MF
- JLCPCB Part #
- C5664683
- Package
- 1616
- Description
- 25mΩ 4.6A 470nH 7.5A ±20% 1616 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LLDND4040MKTR47MF Specifications
LLDND4040MKTR47MF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 1616 | |
| Current - Saturation(Isat) | 7.5A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current Rating | 4.6A | |
| DC Resistance(DCR) | 25mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LLDND4040MKTR47MF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LLDND4040MKTR47MF Schematic Symbol & PCB Footprint
The LLDND4040MKTR47MF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.