This website requires JavaScript.
no-image

* Images are for reference only

TSSE3U60HRVG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSSE3U60HRVG
JLCPCB Part #
C3758420
Package
SOD-123HE
Description
-55℃~+150℃ 1 Independent 1mA@60V 3A 580mV@3A 60V 80A SOD-123HE Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3552
1000+ $0.1375
2500+ $0.1327
5000+ $0.1303

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons