
* Images are for reference only
TQL851CSV50 RLG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TQL851CSV50 RLG
- JLCPCB Part #
- C7125897
- Package
- SOP-8-EP
- Description
- -40℃~+150℃@(Tj) 500mA 50V 59dB@(100Hz) 5V Fixed Over Current Protection、Over Temperature Protection、Enable SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7623
200+
$0.3056
500+
$0.2943
1000+
$0.2895
Related Products