
* Images are for reference only
SMCJ12A
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SMCJ12A
- JLCPCB Part #
- C24283527
- Package
- SMC
- Description
- -55℃~+150℃ 12V 14.7V 19.9V 1uA 79A TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.5406
10+
$1.2849
30+
$1.1450
100+
$0.9858
500+
$0.9150
1000+
$0.8845