BZX585B36 RSG
Extended
* Images are for reference only

BZX585B36 RSG

Attributes
Value
MFR.Part #
BZX585B36 RSG
JLCPCB Part #
C6756261
Package
SOD-523F
Description
200mW 36V 45nA@25.2V 90Ω SOD-523F Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerTaiwan Semiconductor
PackageSOD-523F
Impedance(Zzt)90Ω
Zener Voltage(Nom)36V
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)45nA@25.2V