
* Images are for reference only
SMB10J9.0CA R5G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SMB10J9.0CA R5G
- JLCPCB Part #
- C3711266
- Package
- DO-214AA(SMB)
- Description
- -55℃~+175℃ 10V 10uA 15.4V 1kW 64.9A 9V Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0708
200+
$0.4155
500+
$0.4010
850+
$0.3929