This website requires JavaScript.
no-image

* Images are for reference only

SMAJ150H

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
SMAJ150H
JLCPCB Part #
C3711025
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 1.1A 150V 167V 1uA 266V 400W TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 74

Full Reel: 7500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1224
200+ $0.0474
500+ $0.0458
1000+ $0.0450

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons