CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TESDL5V0B12P1Q0 M7G
TESDL5V0B12P1Q0 M7G
Extended
* Images are for reference only

TESDL5V0B12P1Q0 M7G

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TESDL5V0B12P1Q0 M7G
JLCPCB Part #
C5797040
Package
DFN0603-2L
Description
-40℃~+85℃ 1 12V 1uA 5.1V 5V 6A@8/20us 70W@8/20us 9pF Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDFN0603-2L
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance9pF
Peak Pulse Power Dissipation (Ppp)70W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage12V
PolarityBidirectional
Peak Pulse Current (Ipp)6A@8/20us
Voltage - Breakdown5.1V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TESDL5V0B12P1Q0 M7G
TESDL5V0B12P1Q0 M7G

* Images are for reference only

TESDL5V0B12P1Q0 M7G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TESDL5V0B12P1Q0 M7G
JLCPCB Part #
C5797040
Package
DFN0603-2L
Description
-40℃~+85℃ 1 12V 1uA 5.1V 5V 6A@8/20us 70W@8/20us 9pF Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TESDL5V0B12P1Q0 M7G

* Images are for reference only

TESDL5V0B12P1Q0 M7G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TESDL5V0B12P1Q0 M7G
JLCPCB Part #
C5797040
Package
DFN0603-2L
Description
-40℃~+85℃ 1 12V 1uA 5.1V 5V 6A@8/20us 70W@8/20us 9pF Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TESDL5V0B12P1Q0 M7G Specifications

TESDL5V0B12P1Q0 M7G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDFN0603-2L
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance9pF
Peak Pulse Power Dissipation (Ppp)70W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage12V
PolarityBidirectional
Peak Pulse Current (Ipp)6A@8/20us
Voltage - Breakdown5.1V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TESDL5V0B12P1Q0 M7G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TESDL5V0B12P1Q0 M7G Documents

TESDL5V0B12P1Q0 M7G datasheets or manufacturer documentation.

Datasheet: TESDL5V0B12P1Q0 M7G Datasheet (PDF)

TESDL5V0B12P1Q0 M7G Schematic Symbol & PCB Footprint

The TESDL5V0B12P1Q0 M7G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.