
* Images are for reference only
SMA6J11AHR3G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SMA6J11AHR3G
- JLCPCB Part #
- C5899770
- Package
- DO-214AC(SMA)
- Description
- 11V 12.2V 17.2V 34.8A 5uA 600W@10/1000us TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6828
200+
$0.2722
500+
$0.2641
1000+
$0.2593
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →