
* Images are for reference only
S1BL RUG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- S1BL RUG
- JLCPCB Part #
- C17491421
- Package
- SMA
- Description
- -55℃~+175℃ 1 Independent 1.1V@1A 100V 1A 30A 5uA SMA Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3626
200+
$0.1446
500+
$0.1398
1000+
$0.1375
Related Products