
* Images are for reference only
PU2DMH M3G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- PU2DMH M3G
- JLCPCB Part #
- C17491714
- Package
- SMD
- Description
- -55℃~+175℃ 1.05V@2A 1uA@200V 200V 2A 36ns SMD Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4087
200+
$0.1631
500+
$0.1576
1000+
$0.1549