CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Switching Diodes
  6. PU2BMH M3G
PU2BMH M3G
Extended
* Images are for reference only

PU2BMH M3G

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
PU2BMH M3G
JLCPCB Part #
C17645313
Package
SMD
Description
-55℃~+175℃ 1.05V@2A 100V 1uA@100V 2A 36ns SMD Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerTaiwan Semiconductor
PackageSMD
Voltage - Forward(Vf@If)1.05V@2A
Voltage - DC Reverse(Vr)100V
Reverse Recovery Time (trr)36ns
Operating Junction Temperature Range-55℃~+175℃
Current - Rectified2A
Reverse Leakage Current (Ir)1uA@100V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Switching Diodes
  6. PU2BMH M3G
PU2BMH M3G

* Images are for reference only

PU2BMH M3G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
PU2BMH M3G
JLCPCB Part #
C17645313
Package
SMD
Description
-55℃~+175℃ 1.05V@2A 100V 1uA@100V 2A 36ns SMD Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PU2BMH M3G

* Images are for reference only

PU2BMH M3G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
PU2BMH M3G
JLCPCB Part #
C17645313
Package
SMD
Description
-55℃~+175℃ 1.05V@2A 100V 1uA@100V 2A 36ns SMD Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PU2BMH M3G Specifications

PU2BMH M3G technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerTaiwan Semiconductor
PackageSMD
Voltage - Forward(Vf@If)1.05V@2A
Voltage - DC Reverse(Vr)100V
Reverse Recovery Time (trr)36ns
Operating Junction Temperature Range-55℃~+175℃
Current - Rectified2A
Reverse Leakage Current (Ir)1uA@100V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PU2BMH M3G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PU2BMH M3G Documents

PU2BMH M3G datasheets or manufacturer documentation.

Datasheet: PU2BMH M3G Datasheet (PDF)

PU2BMH M3G Schematic Symbol & PCB Footprint

The PU2BMH M3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.