
* Images are for reference only
P4SMA20CAH
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- P4SMA20CAH
- JLCPCB Part #
- C3712100
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 15A 17.1V 19V 1uA 27.7V 400W Bidirectional TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1363
200+
$0.0528
500+
$0.0509
1000+
$0.0501
Related Products