
* Images are for reference only
MMSZ5260B RHG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- MMSZ5260B RHG
- JLCPCB Part #
- C5674548
- Package
- SOD-123F
- Description
- -65℃~+150℃ 1 Independent 100nA@33V 40.85V~45.15V 43V 500mW 900Ω 93Ω ±5% SOD-123F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 518
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0446
200+
$0.0179
500+
$0.0173
1000+
$0.0170
Related Products