
* Images are for reference only
MMSZ5241B RHG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- MMSZ5241B RHG
- JLCPCB Part #
- C7303444
- Package
- SOD-123F
- Description
- -65℃~+150℃ 1 Independent 10.45V~11.55V 11V 22Ω 2uA@8.4V 500mW 600Ω ±5% SOD-123F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 521
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0446
200+
$0.0179
500+
$0.0172
1000+
$0.0169