
* Images are for reference only
1PGSMA4757
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1PGSMA4757
- JLCPCB Part #
- C7168689
- Package
- DO-214AC(SMA)
- Description
- -55℃~+175℃ 1 Independent 1.25W 1.5kΩ 1uA@38.8V 48.5V~53.6V 51V 95Ω ±5% DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2006
200+
$0.0801
500+
$0.0773
1000+
$0.0761