
* Images are for reference only
9B-60.000MBBK-B
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- 9B-60.000MBBK-B
- JLCPCB Part #
- C5570961
- Package
- HC-49US
- Description
- -20℃~+70℃ 20pF 60MHz 80Ω ±50ppm ±50ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7087
200+
$0.2829
500+
$0.2732
1000+
$0.2684
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →