
* Images are for reference only
TMR 4-4813WI
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TMR 4-4813WI
- JLCPCB Part #
- C6333178
- Package
- SIP,21.8x9.3mm
- Description
- 1 1.92kV 15V 18V~75V 266mA 4W 82% SIP,21.8x9.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.8760
200+
$14.7138
500+
$14.2221
1000+
$13.9794