This website requires JavaScript.
no-image

* Images are for reference only

THR 3-7213WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
THR 3-7213WI
JLCPCB Part #
C5797402
Package
DIP,31.8x20.3mm
Description
-40℃~+92℃ 1 150kHz~190kHz 15V 200mA 220uF 3W 3kV 40V~160V 75mVp-p 84% Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $55.5623
200+ $22.1703
500+ $21.4295
1000+ $21.0631

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons