
* Images are for reference only
TMR 4-2423WI
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TMR 4-2423WI
- JLCPCB Part #
- C5962324
- Package
- SIP,21.8x9.3mm
- Description
- 1.92kV 133mA 15V 2 4W 83% 9V~36V Short Circuit Protection、Overload protection、Light-load high efficiency mode SIP,21.8x9.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.0457
200+
$15.5800
500+
$15.0583
1000+
$14.8024
Related Products