
* Images are for reference only
THN 10-2410WIR
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- THN 10-2410WIR
- JLCPCB Part #
- C5960601
- Package
- DIP,25.4x25.4mm
- Description
- -40℃~+95℃ 1 10W 10mA 260kHz~320kHz 3.3V 3500uF 3A 3kV 75mVp-p 87% 9V~36V Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$46.5612
30+
$44.4054