This website requires JavaScript.
no-image

* Images are for reference only

THN 10-2413WIR

Extended
Manufacturer
TRACO POWER
MFR.Part #
THN 10-2413WIR
JLCPCB Part #
C7122006
Package
DIP,25.4x25.4mm
Description
1 15V 670mA 90% 9V~36V DIP,25.4x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $74.3722
200+ $29.6755
500+ $28.6838
1000+ $28.1943
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons