This website requires JavaScript.
no-image

* Images are for reference only

THL 30-4823WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
THL 30-4823WI
JLCPCB Part #
C5981304
Package
DIP,25.4x25.4mm
Description
1.8kV 15V 18V~75V 1A 2 30W 88% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $117.2410
200+ $46.7808
500+ $45.2173
1000+ $44.4444

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons