
* Images are for reference only
TEL 15-4815WIN
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TEL 15-4815WIN
- JLCPCB Part #
- C7067450
- Package
- DIP,23.8x13.7mm
- Description
- 1 1.8kV 15W 18V~75V 24V 625mA 87% DIP,23.8x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.6799
200+
$28.6012
500+
$27.6460
1000+
$27.1733
Related Products