Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. TMI8420
TMI8420 - 1
TMI8420 - 2
TMI8420 - 3
Extended1/3
* Images are for reference only
TMI8420
Attributes
Value
Manufacturer
TMI
MFR.Part #
TMI8420
JLCPCB Part #
C5259221
Package
HTSSOP-28
Description
-40℃~+85℃ 2 2.5A 200mΩ 32 8V~45V Bipolar Driver STEP/DIR Yes HTSSOP-28 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTMI
PackageHTSSOP-28
Motor Drive Voltage(Vm)8V~45V
Operating Temperature-40℃~+85℃
Number of H-bridges2
TechnologyYes
Step Resolution32
Output Current2.5A
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout、Motor step-out prevention function、Dead-time / shoot-through protection
Drive TypeBipolar Driver
RDS(on)200mΩ
InterfaceSTEP/DIR
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. TMI8420
TMI8420

* Images are for reference only

TMI8420

Extended
Manufacturer

TMI

MFR.Part #
TMI8420
JLCPCB Part #
C5259221
Package
HTSSOP-28
Description
-40℃~+85℃ 2 2.5A 200mΩ 32 8V~45V Bipolar Driver STEP/DIR Yes HTSSOP-28 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI8420

* Images are for reference only

TMI8420
Extended
Manufacturer

TMI

MFR.Part #
TMI8420
JLCPCB Part #
C5259221
Package
HTSSOP-28
Description
-40℃~+85℃ 2 2.5A 200mΩ 32 8V~45V Bipolar Driver STEP/DIR Yes HTSSOP-28 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI8420 Specifications

TMI8420 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTMI
PackageHTSSOP-28
Motor Drive Voltage(Vm)8V~45V
Operating Temperature-40℃~+85℃
Number of H-bridges2
TechnologyYes
Step Resolution32
Output Current2.5A
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout、Motor step-out prevention function、Dead-time / shoot-through protection
Drive TypeBipolar Driver
RDS(on)200mΩ
InterfaceSTEP/DIR
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMI8420. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMI8420 Documents

TMI8420 datasheets or manufacturer documentation.

Datasheet: TMI8420 Datasheet (PDF)

TMI8420 Schematic Symbol & PCB Footprint

The TMI8420 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.