Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. TMI8120
TMI8120 - 1
TMI8120 - 2
TMI8120 - 3
Extended1/3
* Images are for reference only
TMI8120
Attributes
Value
Manufacturer
TMI
MFR.Part #
TMI8120
JLCPCB Part #
C5259218
Package
QFN-20-EP(3x3)
Description
-30℃~+85℃ 1 2 2.4V~7.2V 2A 550mΩ Bipolar Driver Parallel Yes QFN-20-EP(3x3) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTMI
PackageQFN-20-EP(3x3)
Operating Temperature-30℃~+85℃
Number of H-bridges2
TechnologyYes
Step Resolution1
Output Current2A
FeaturesOver temperature protection
Drive TypeBipolar Driver
Control Voltage2.4V~7.2V
RDS(on)550mΩ
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. TMI8120
TMI8120

* Images are for reference only

TMI8120

Extended
Manufacturer

TMI

MFR.Part #
TMI8120
JLCPCB Part #
C5259218
Package
QFN-20-EP(3x3)
Description
-30℃~+85℃ 1 2 2.4V~7.2V 2A 550mΩ Bipolar Driver Parallel Yes QFN-20-EP(3x3) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI8120

* Images are for reference only

TMI8120
Extended
Manufacturer

TMI

MFR.Part #
TMI8120
JLCPCB Part #
C5259218
Package
QFN-20-EP(3x3)
Description
-30℃~+85℃ 1 2 2.4V~7.2V 2A 550mΩ Bipolar Driver Parallel Yes QFN-20-EP(3x3) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI8120 Specifications

TMI8120 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTMI
PackageQFN-20-EP(3x3)
Operating Temperature-30℃~+85℃
Number of H-bridges2
TechnologyYes
Step Resolution1
Output Current2A
FeaturesOver temperature protection
Drive TypeBipolar Driver
Control Voltage2.4V~7.2V
RDS(on)550mΩ
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMI8120. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMI8120 Documents

TMI8120 datasheets or manufacturer documentation.

Datasheet: TMI8120 Datasheet (PDF)

TMI8120 Schematic Symbol & PCB Footprint

The TMI8120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.