Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TMI6402T
TMI6402T - 1
TMI6402T - 2
TMI6402T - 3
Extended1/3
* Images are for reference only
TMI6402T
Attributes
Value
Manufacturer
TMI
MFR.Part #
TMI6402T
JLCPCB Part #
C2985074
Package
DFN-6(1.6x1.6)
Description
-40℃~+125℃ 1A 2.7V~38V Overcurrent Protection、Output discharge DFN-6(1.6x1.6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTMI
PackageDFN-6(1.6x1.6)
Operating Temperature-40℃~+125℃
Output Current1A
Input Voltage2.7V~38V
FeaturesOvercurrent Protection、Output discharge
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TMI6402T
TMI6402T

* Images are for reference only

TMI6402T

Extended
Manufacturer

TMI

MFR.Part #
TMI6402T
JLCPCB Part #
C2985074
Package
DFN-6(1.6x1.6)
Description
-40℃~+125℃ 1A 2.7V~38V Overcurrent Protection、Output discharge DFN-6(1.6x1.6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI6402T

* Images are for reference only

TMI6402T
Extended
Manufacturer

TMI

MFR.Part #
TMI6402T
JLCPCB Part #
C2985074
Package
DFN-6(1.6x1.6)
Description
-40℃~+125℃ 1A 2.7V~38V Overcurrent Protection、Output discharge DFN-6(1.6x1.6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI6402T Specifications

TMI6402T technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTMI
PackageDFN-6(1.6x1.6)
Operating Temperature-40℃~+125℃
Output Current1A
Input Voltage2.7V~38V
FeaturesOvercurrent Protection、Output discharge
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMI6402T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMI6402T Documents

TMI6402T datasheets or manufacturer documentation.

Datasheet: TMI6402T Datasheet (PDF)

TMI6402T Schematic Symbol & PCB Footprint

The TMI6402T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.