Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TMI5102
TMI5102 - 1
TMI5102 - 2
TMI5102 - 3
TMI5102 - 4
Extended1/4
* Images are for reference only
TMI5102
Attributes
Value
Manufacturer
TMI
MFR.Part #
TMI5102
JLCPCB Part #
C2931560
Package
SOT-23-5
Description
-40℃~+125℃ 1 1MHz 2.5V~5.5V 2A Buck Built-in PWM Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP) SOT-23-5 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTMI
PackageSOT-23-5
TypeDC-DC
Number of Channels1
Frequency - Switching1MHz
Voltage - Input(DC)2.5V~5.5V
Output Current2A
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TMI5102
TMI5102

* Images are for reference only

TMI5102

Extended
Manufacturer

TMI

MFR.Part #
TMI5102
JLCPCB Part #
C2931560
Package
SOT-23-5
Description
-40℃~+125℃ 1 1MHz 2.5V~5.5V 2A Buck Built-in PWM Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP) SOT-23-5 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI5102

* Images are for reference only

TMI5102
Extended
Manufacturer

TMI

MFR.Part #
TMI5102
JLCPCB Part #
C2931560
Package
SOT-23-5
Description
-40℃~+125℃ 1 1MHz 2.5V~5.5V 2A Buck Built-in PWM Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP) SOT-23-5 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI5102 Specifications

TMI5102 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTMI
PackageSOT-23-5
TypeDC-DC
Number of Channels1
Frequency - Switching1MHz
Voltage - Input(DC)2.5V~5.5V
Output Current2A
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMI5102. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMI5102 Documents

TMI5102 datasheets or manufacturer documentation.

Datasheet: TMI5102 Datasheet (PDF)

TMI5102 Schematic Symbol & PCB Footprint

The TMI5102 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.