Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. TMI4151D
TMI4151D
Extended
* Images are for reference only
TMI4151D
Attributes
Value
Manufacturer
TMI
MFR.Part #
TMI4151D
JLCPCB Part #
C5259229
Package
TSSOP-30
Description
-40℃~+85℃ 11~14 2.2V 20uA 3.75V 3V~80V Lithium Battery Protection IC Support Support TSSOP-30 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTMI
PackageTSSOP-30
Charging Saturation Voltage3.75V
Supply Current (Iq)20uA
Operating Temperature-40℃~+85℃
The Chip TypeProtection IC
Type of BatteryLithium Battery
Voltage - Supply3V~80V
Number of Cells11~14
Battery Temperature DetectionSupport
End-Off Voltage2.2V
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. TMI4151D
TMI4151D

* Images are for reference only

TMI4151D

Extended
Manufacturer

TMI

MFR.Part #
TMI4151D
JLCPCB Part #
C5259229
Package
TSSOP-30
Description
-40℃~+85℃ 11~14 2.2V 20uA 3.75V 3V~80V Lithium Battery Protection IC Support Support TSSOP-30 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI4151D

* Images are for reference only

TMI4151D
Extended
Manufacturer

TMI

MFR.Part #
TMI4151D
JLCPCB Part #
C5259229
Package
TSSOP-30
Description
-40℃~+85℃ 11~14 2.2V 20uA 3.75V 3V~80V Lithium Battery Protection IC Support Support TSSOP-30 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI4151D Specifications

TMI4151D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTMI
PackageTSSOP-30
Charging Saturation Voltage3.75V
Supply Current (Iq)20uA
Operating Temperature-40℃~+85℃
The Chip TypeProtection IC
Type of BatteryLithium Battery
Voltage - Supply3V~80V
Number of Cells11~14
Battery Temperature DetectionSupport
End-Off Voltage2.2V
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMI4151D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMI4151D Documents

TMI4151D datasheets or manufacturer documentation.

Datasheet: TMI4151D Datasheet (PDF)

TMI4151D Schematic Symbol & PCB Footprint

The TMI4151D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.