CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. TVR14621KF312V
TVR14621KF312V - 1
TVR14621KF312V - 2
TVR14621KF312V - 3
TVR14621KF312V - 4
Extended1/4
* Images are for reference only

TVR14621KF312V

Attributes
Value
Manufacturer
TKS
MFR.Part #
TVR14621KF312V
JLCPCB Part #
C2832973
Package
Plugin,P=10mm
Description
1.02kV 10mm 125J 300pF@1kHz 395V 4.5kA 510V 558V~682V 600mW 插件,P=10mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTKS
PackagePlugin,P=10mm
Varistor Voltage558V~682V
Energy125J
Pitch10mm
Clamping Voltage1.02kV
Maximum AC Volts395V
Rated Wattage600mW
Capacitance300pF@1kHz
Maximum DC Volts510V
Peak Current4.5kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. TVR14621KF312V
TVR14621KF312V

* Images are for reference only

TVR14621KF312V

Extended
Manufacturer

TKS

MFR.Part #
TVR14621KF312V
JLCPCB Part #
C2832973
Package
Plugin,P=10mm
Description
1.02kV 10mm 125J 300pF@1kHz 395V 4.5kA 510V 558V~682V 600mW 插件,P=10mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVR14621KF312V

* Images are for reference only

TVR14621KF312V

Extended
Manufacturer

TKS

MFR.Part #
TVR14621KF312V
JLCPCB Part #
C2832973
Package
Plugin,P=10mm
Description
1.02kV 10mm 125J 300pF@1kHz 395V 4.5kA 510V 558V~682V 600mW 插件,P=10mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVR14621KF312V Specifications

TVR14621KF312V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTKS
PackagePlugin,P=10mm
Varistor Voltage558V~682V
Energy125J
Pitch10mm
Clamping Voltage1.02kV
Maximum AC Volts395V
Rated Wattage600mW
Capacitance300pF@1kHz
Maximum DC Volts510V
Peak Current4.5kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVR14621KF312V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TVR14621KF312V Documents

TVR14621KF312V datasheets or manufacturer documentation.

Datasheet: TVR14621KF312V Datasheet (PDF)

TVR14621KF312V Schematic Symbol & PCB Footprint

The TVR14621KF312V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.