


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TKS | |
| Package | Plugin | |
| Power(Watts) | 2.4W | |
| Operating Temperature | -40℃~+170℃ | |
| Steady State Current (Max) | 2A | |
| Resistance @ 25℃ | 47kΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TTC3B473F4051LY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | TKS | |
| Package | Plugin | |
| Power(Watts) | 2.4W | |
| Operating Temperature | -40℃~+170℃ | |
| Steady State Current (Max) | 2A | |
| Resistance @ 25℃ | 47kΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TTC3B473F4051LY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TTC3B473F4051LY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.