
* Images are for reference only
10-486-B36
Extended
- Manufacturer
- TELEDYNE COAX
- MFR.Part #
- 10-486-B36
- JLCPCB Part #
- C6063194
- Package
- Plugin
- Description
- 1 4.5GHz 75Ω BNC Board Side Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2463
200+
$4.0883
500+
$3.9517
1000+
$3.8842
Related Products