
* Images are for reference only
T9AP1D52-36-01
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- T9AP1D52-36-01
- JLCPCB Part #
- C6328655
- Package
- -
- Description
- -55℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 15ms 15ms 25A@240VAC 277V@AC 30A 36V 75mΩ AgCdO - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5093
200+
$1.7999
500+
$1.7404
1000+
$1.7099