
* Images are for reference only
1376473-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1376473-3
- JLCPCB Part #
- C5439586
- Package
- Plugin,P=2.5mm
- Description
- -30℃~+105℃ 1 1x3P 2.5mm 3 3P 50V Copper alloy Right Angle Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.6199
10+
$0.6054
30+
$0.5957
100+
$0.5877
Related Products