This website requires JavaScript.
no-image

* Images are for reference only

R10-E2W2-V185

Extended
Manufacturer
TE Connectivity
MFR.Part #
R10-E2W2-V185
JLCPCB Part #
C1564309
Package
Plugin
Description
-55℃~+75℃ 12V 2 Form C: 2C (DPDT-CO) 30V@DC、120V@AC 7.5A AgCdO 插件 Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.1652
200+ $10.5129
500+ $10.1430
1000+ $9.9612

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons