
* Images are for reference only
R10-E2P2-V700
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- R10-E2P2-V700
- JLCPCB Part #
- C1564195
- Package
- Plugin
- Description
- -55℃~+75℃ 2 Form C: 2C (DPDT-CO) 24V 30V@DC、120V@AC 3A Silver 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.0190
200+
$10.4570
500+
$10.0883
1000+
$9.9080