
* Images are for reference only
OSA-SS-212DM3M,000
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- OSA-SS-212DM3M,000
- JLCPCB Part #
- C7322959
- Package
- Plugin
- Description
- -30℃~+60℃ 10ms 12V 20ms 30V@DC、240V@AC 3A Silver Alloy Two sets normally open: 2A (DPST - normally open) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7976
200+
$2.3136
500+
$2.2363
1000+
$2.1977
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →