
* Images are for reference only
KUP-11DT5-12
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- KUP-11DT5-12
- JLCPCB Part #
- C6579912
- Package
- -
- Description
- -45℃~+70℃ 1.2W 10A 10A@240VAC 10ms 120Ω 12V 15ms 2 Form C: 2C (DPDT-CO) 240V@AC AgCdO - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$80.9330
200+
$32.2934
500+
$31.2147
1000+
$30.6801