
* Images are for reference only
CRG0603F10K/10
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRG0603F10K/10
- JLCPCB Part #
- C2073653
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 10kΩ 75V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0465
100+
$0.0386
300+
$0.0346
1000+
$0.0317
5000+
$0.0293
10000+
$0.0282