
* Images are for reference only
BMC1HY0220AN
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- BMC1HY0220AN
- JLCPCB Part #
- C7086165
- Package
- 0201
- Description
- -55℃~+125℃ 1 200mA 220Ω@100MHz 750mΩ ±25% 0201 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 157
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0600
50+
$0.0585
150+
$0.0574
500+
$0.0565