
* Images are for reference only
9-1393117-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-1393117-2
- JLCPCB Part #
- C6421797
- Package
- SOCKETABLE
- Description
- -45℃~+45℃ 10ms 120V 15ms 240V@AC 3 Form C: 3C (3P2T-CO) 5A Silver SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$144.2847
200+
$57.5703
500+
$55.6464
1000+
$54.6965