
* Images are for reference only
2108792-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2108792-2
- JLCPCB Part #
- C3285355
- Package
- -
- Description
- -40℃~+85℃ 0.12mm 10W 10mm 2.1 2.45GHz、6.525GHz 3.5dBi、4.5dBi、4.9dBi 40mm 50Ω - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.7165
10+
$0.7004
30+
$0.6891
100+
$0.6779