
* Images are for reference only
826467-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 826467-4
- JLCPCB Part #
- C589684
- Package
- Plugin
- Description
- -55℃~+105℃ 1 1x4P 2.54mm 3A 4 4P Black Phosphor bronze Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 350
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1758
10+
$1.1469
30+
$1.1276
100+
$1.1067
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products