
* Images are for reference only
794900-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 794900-1
- JLCPCB Part #
- C593156
- Package
- -
- Description
- -55℃~+125℃ 6.35mm Black PA UL94V-2 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3440
200+
$0.1332
500+
$0.1285
1000+
$0.1261
Related Products