
* Images are for reference only
745076-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 745076-4
- JLCPCB Part #
- C3137900
- Package
- Plugin
- Description
- -55℃~+105℃ 2 6A 9P Female Through Hole Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1071
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3091
200+
$1.6680
500+
$1.6085
1071+
$1.5796