
* Images are for reference only
6-796985-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-796985-9
- JLCPCB Part #
- C7027640
- Package
- -
- Description
- 1 13 20A 300V Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7671
180+
$5.4934
480+
$5.3098
1020+
$5.2197