
* Images are for reference only
6-160449-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-160449-5
- JLCPCB Part #
- C5167098
- Package
- -
- Description
- 0.81mm 13.5~17 19.2mm 3.4mm~5.1mm 7.75mm Blade Terminal Brass No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2319
50+
$0.2274
150+
$0.2245
500+
$0.2216
Related Products