
* Images are for reference only
6-1393304-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-1393304-8
- JLCPCB Part #
- C1565917
- Package
- Plugin
- Description
- -40℃~+125℃ 15A 24V 28V@DC 2ms 7ms Silver Alloy Two sets normally open: 2A (DPST - normally open) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 315
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9234
315+
$1.9063
630+
$1.8387
945+
$1.8065