
* Images are for reference only
6EGS1-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6EGS1-1
- JLCPCB Part #
- C17184454
- Package
- -
- Description
- 120V~250V@AC 220uA、380uA 6A - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8130
216+
$3.9156
504+
$3.7852
1008+
$3.7208