
* Images are for reference only
647609-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 647609-4
- JLCPCB Part #
- C17190628
- Package
- Plugin
- Description
- -55℃~+105℃ 1 Copper alloy Through Hole Tin-Lead Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 4500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3750
1000+
$0.1496
2500+
$0.1446
5000+
$0.1422
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →